Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.460 (CNY32.1598) |
| 10+ | CNY22.060 (CNY24.9278) |
| 25+ | CNY19.500 (CNY22.035) |
| 50+ | CNY17.490 (CNY19.7637) |
| 100+ | CNY15.390 (CNY17.3907) |
| 250+ | CNY15.110 (CNY17.0743) |
| 500+ | CNY14.750 (CNY16.6675) |
| 1000+ | CNY14.480 (CNY16.3624) |
Price for:Each
Minimum: 1
Multiple: 1
CNY28.46 (CNY32.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP001919Copy
Order Code2852259
Technical Datasheet
I.D. Supplied - Imperial0.98"
I.D. Supplied - Metric25mm
Total Length - Imperial3.15"
Total Length - Metric80mm
I.D. Recovered Max - Imperial0.43"
I.D. Recovered Max - Metric11mm
Technical Specifications
I.D. Supplied - Imperial
0.98"
Total Length - Imperial
3.15"
I.D. Recovered Max - Imperial
0.43"
I.D. Supplied - Metric
25mm
Total Length - Metric
80mm
I.D. Recovered Max - Metric
11mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.069
