Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPP001904Copy
Manufacturer Standard Lead Time24 weeks
Order Code2852244
Your Part Number
12 In Stock
Need more?
12 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY114.590 (CNY129.4867) |
| 5+ | CNY105.680 (CNY119.4184) |
Price for:1 Reel: (26.2ft/8m)
Minimum: 1
Multiple: 1
CNY114.59 (CNY129.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP001904Copy
Manufacturer Standard Lead Time24 weeks
Order Code2852244
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.49"
I.D. Supplied - Metric12.5mm
Shrink Tubing / Boot ColourRed
Length - Imperial26.2ft
Length - Metric8m
I.D. Recovered Max - Imperial0.24"
I.D. Recovered Max - Metric6mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product Range-
SVHCTo Be Advised
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
12.5mm
Length - Imperial
26.2ft
I.D. Recovered Max - Imperial
0.24"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
To Be Advised
I.D. Supplied - Imperial
0.49"
Shrink Tubing / Boot Colour
Red
Length - Metric
8m
I.D. Recovered Max - Metric
6mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.192
