Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPP001900Copy
Manufacturer Standard Lead Time24 weeks
Order Code2852240
Your Part Number
7 In Stock
13 more incoming. You can reserve stock now
7 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY84.230 (CNY95.1799) |
| 5+ | CNY77.680 (CNY87.7784) |
Price for:1 Reel: (49.2ft/15m)
Minimum: 1
Multiple: 1
CNY84.23 (CNY95.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
I.D. Supplied - Imperial
0.14"
Length - Imperial
49.2ft
I.D. Recovered Max - Imperial
0.06"
I.D. Supplied - Metric
3.5mm
Length - Metric
15m
I.D. Recovered Max - Metric
1.5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.116
