Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY411.850 (CNY465.3905) |
| 3+ | CNY378.490 (CNY427.6937) |
| 5+ | CNY350.070 (CNY395.5791) |
| 10+ | CNY311.130 (CNY351.5769) |
| 15+ | CNY304.920 (CNY344.5596) |
| 25+ | CNY298.700 (CNY337.531) |
| 50+ | CNY292.480 (CNY330.5024) |
| 75+ | CNY286.270 (CNY323.4851) |
Price for:Each
Minimum: 1
Multiple: 1
CNY411.85 (CNY465.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP001875Copy
Order Code2852194
Technical Datasheet
I.D. Supplied - Imperial2.76"
I.D. Supplied - Metric70mm
Length - Imperial4ft
Length - Metric1.22m
I.D. Recovered Max - Imperial0.83"
I.D. Recovered Max - Metric21mm
Technical Specifications
I.D. Supplied - Imperial
2.76"
Length - Imperial
4ft
I.D. Recovered Max - Imperial
0.83"
I.D. Supplied - Metric
70mm
Length - Metric
1.22m
I.D. Recovered Max - Metric
21mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):10.5
