Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPP001866Copy
Manufacturer Standard Lead Time24 weeks
Order Code2852185
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY157.070 (CNY177.4891) |
| 3+ | CNY144.510 (CNY163.2963) |
| 5+ | CNY124.580 (CNY140.7754) |
| 10+ | CNY109.480 (CNY123.7124) |
| 15+ | CNY107.290 (CNY121.2377) |
| 50+ | CNY105.110 (CNY118.7743) |
| 100+ | CNY102.930 (CNY116.3109) |
| 150+ | CNY100.740 (CNY113.8362) |
Price for:Each
Minimum: 1
Multiple: 1
CNY157.07 (CNY177.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
I.D. Supplied - Imperial
1.5"
Length - Imperial
4ft
I.D. Recovered Max - Imperial
0.47"
I.D. Supplied - Metric
38.1mm
Length - Metric
1.22m
I.D. Recovered Max - Metric
12mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.9
