Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPP001851Copy
Manufacturer Standard Lead Time24 weeks
Order Code2852170
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY112.640 (CNY127.2832) |
| 5+ | CNY103.820 (CNY117.3166) |
Price for:1 Reel: (26.2ft/8m)
Minimum: 1
Multiple: 1
CNY112.64 (CNY127.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
I.D. Supplied - Imperial
0.49"
Length - Imperial
26.2ft
I.D. Recovered Max - Imperial
0.24"
I.D. Supplied - Metric
12.5mm
Length - Metric
8m
I.D. Recovered Max - Metric
6mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.192
