Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPP001713Copy
Manufacturer Standard Lead Time31 weeks
Order Code2843080
Product RangeMP EMC Metal Cable Glands
Your Part Number
264 In Stock
Need more?
264 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY64.550 (CNY72.9415) |
| 5+ | CNY59.720 (CNY67.4836) |
| 10+ | CNY51.990 (CNY58.7487) |
| 15+ | CNY45.980 (CNY51.9574) |
| 25+ | CNY45.070 (CNY50.9291) |
| 100+ | CNY44.160 (CNY49.9008) |
| 150+ | CNY43.340 (CNY48.9742) |
| 250+ | CNY42.430 (CNY47.9459) |
Price for:Each
Minimum: 1
Multiple: 1
CNY64.55 (CNY72.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP001713Copy
Manufacturer Standard Lead Time31 weeks
Order Code2843080
Product RangeMP EMC Metal Cable Glands
Technical Datasheet
Thread SizePG9
Cable Diameter Min4mm
Cable Diameter Max8mm
Cable Gland MaterialMetal
Gland ColourMetallic - Nickel Finish
IP / NEMA RatingIP68
Product RangeMP EMC Metal Cable Glands
SVHCNo SVHC (17-Jan-2023)
Product Overview
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Thread Size
PG9
Cable Diameter Max
8mm
Gland Colour
Metallic - Nickel Finish
Product Range
MP EMC Metal Cable Glands
Cable Diameter Min
4mm
Cable Gland Material
Metal
IP / NEMA Rating
IP68
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:74122000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025
