Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPP001705Copy
Manufacturer Standard Lead Time31 weeks
Order Code2843072
Product RangeMP Nylon Cable Glands
Your Part Number
350 In Stock
Need more?
350 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY40.260 (CNY45.4938) |
| 5+ | CNY37.170 (CNY42.0021) |
| 10+ | CNY32.340 (CNY36.5442) |
| 25+ | CNY28.700 (CNY32.431) |
| 50+ | CNY28.160 (CNY31.8208) |
| 100+ | CNY27.610 (CNY31.1993) |
| 250+ | CNY27.060 (CNY30.5778) |
| 500+ | CNY26.520 (CNY29.9676) |
Price for:Each
Minimum: 1
Multiple: 1
CNY40.26 (CNY45.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP001705Copy
Manufacturer Standard Lead Time31 weeks
Order Code2843072
Product RangeMP Nylon Cable Glands
Technical Datasheet
Thread SizeM25 x 1.5
Cable Diameter Min13mm
Cable Diameter Max18mm
Cable Gland MaterialNylon (Polyamide)
Gland ColourBlack
IP / NEMA RatingIP68
Product RangeMP Nylon Cable Glands
SVHCNo SVHC (17-Jan-2023)
Product Overview
The PP001705 M25 x 1.5 Black Nylon (polyamide) Cable Gland with Spiral Strain Relief from Pro Power is supplied complete with locknut, hermetic seal and O-ring. Features strain relief protective spiral design that limits cable from bending, twisting or breakage. Provides excellent protection to IP68 and is flammability rated to UL 94V-2.
- Black nylon (polyamide) body, flammability rated to UL 94V-2
- M25 x 1.5 thead size; cable range 13 mm to18 mm
- Spiral strain relief design protects cables from bending and breakage
- Working temperature -40°C to 100°C in static state; -20°C to 80°C in dynamic state
- IP rating IP68
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Thread Size
M25 x 1.5
Cable Diameter Max
18mm
Gland Colour
Black
Product Range
MP Nylon Cable Glands
Cable Diameter Min
13mm
Cable Gland Material
Nylon (Polyamide)
IP / NEMA Rating
IP68
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042
