Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPP001471Copy
Manufacturer Standard Lead Time16 weeks
Order Code2770518
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 600+ | CNY1,874.140 (CNY2,117.7782) |
Price for:1 Reel: (492ft/150m)
Minimum: 600
Multiple: 600
CNY1,124,484.00 (CNY1,270,666.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP001471Copy
Manufacturer Standard Lead Time16 weeks
Order Code2770518
Technical Datasheet
Sleeving / Tubing TypeSelf-Closing Wrap
Sleeving MaterialPE (Polyester)
Sleeving ColourBlack
Internal Diameter10mm
Length - Metric150m
Length - Imperial492ft
Product Range-
SVHCTo Be Advised
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Sleeving / Tubing Type
Self-Closing Wrap
Sleeving Colour
Black
Length - Metric
150m
Product Range
-
Sleeving Material
PE (Polyester)
Internal Diameter
10mm
Length - Imperial
492ft
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.721552
