Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPP001424Copy
Manufacturer Standard Lead Time16 weeks
Order Code2770540
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 6+ | CNY1,509.800 (CNY1,706.074) |
| 10+ | CNY1,273.470 (CNY1,439.0211) |
Price for:Reel of 50
Minimum: 6
Multiple: 6
CNY9,058.80 (CNY10,236.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP001424Copy
Manufacturer Standard Lead Time16 weeks
Order Code2770540
Technical Datasheet
Product Overview
The PP001424 from Multicomp is a tinned copper EMI shielding net sleeving. It offers a good solution for which EMI shielding and light weight is required at the same time. This sleeving also provides exceptional abrasion resistance and cut-through resistance with excellent flexibility. It is used in a variety of industrial applications such as high speed train, underground, aerospace and high tech products.
- Spool length is 50m
- 48mm outer diameter, 75mm width
- Tinned copper material, 1084°C melt point
- Working temperature is -60°C to +200°C
- Colour is tin
- Cutting tool is scissor
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:74130000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.360776
