Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPP001423.Copy
Manufacturer Standard Lead Time10 weeks
Order Code2769786
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 6+ | CNY1,760.580 (CNY1,989.4554) |
| 10+ | CNY1,552.080 (CNY1,753.8504) |
| 25+ | CNY1,394.080 (CNY1,575.3104) |
Price for:1 Reel: (164ft/50m)
Minimum: 6
Multiple: 6
CNY10,563.48 (CNY11,936.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP001423.Copy
Manufacturer Standard Lead Time10 weeks
Order Code2769786
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Sleeving / Tubing TypeProtective
Sleeving MaterialCopper, Tin Plated
Sleeving ColourTin
Internal Diameter40mm
Length - Metric50m
Length - Imperial164ft
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Sleeving / Tubing Type
Protective
Sleeving Colour
Tin
Length - Metric
50m
Product Range
TUK SGACK902S Keystone Coupler
Sleeving Material
Copper, Tin Plated
Internal Diameter
40mm
Length - Imperial
164ft
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Alternatives for PP001423.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:74130000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.7216
