Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPP001417Copy
Manufacturer Standard Lead Time16 weeks
Order Code2770533
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY15,496.570 (CNY17,511.1241) |
| 10+ | CNY13,070.910 (CNY14,770.1283) |
Price for:Reel of 100
Minimum: 5
Multiple: 5
CNY77,482.85 (CNY87,555.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP001417Copy
Manufacturer Standard Lead Time16 weeks
Order Code2770533
Technical Datasheet
Product Overview
The PP001417 from Multicomp is a tinned colour copper foil shielding. This copper foil shielding sleeving is woven with copper foil/PET monofilament, it is used in different electrical and industrial fields where EMI shielding, excellent protection and lightweight properties are required. It is lighter and more flexible than tinned copper braided sleeving, so it can be a perfect combination of economy and durability. It is widely used in communication system, electronic medical equipment and military equipment as well. This can be cut by scissor.
- Flat width is 25mm
- 18mm minimum to 32mm maximum expanded range
- Length is 100m (328ft)
- Made of copper foil/PET monofilament material
- Operating temperature range from -40°C to +150°C
- Resists gasoline and engine chemicals
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:74130000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.53592
