Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPP001406
Order Code2778643
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
112 In Stock
Need more?
112 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 200+ | CNY278.230 (CNY314.3999) |
Price for:1 Metre
Minimum: 200
Multiple: 200
CNY55,646.00 (CNY62,879.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP001406
Order Code2778643
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Sleeving / Tubing TypeShielding Zipper Wrap
Sleeving MaterialPE (Polyester) / Tinned Copper Mesh
Sleeving ColourBlack
Internal Diameter16mm
Length - Metric1m
Length - Imperial3.28ft
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Sleeving / Tubing Type
Shielding Zipper Wrap
Sleeving Colour
Black
Length - Metric
1m
Product Range
TUK SGACK902S Keystone Coupler
Sleeving Material
PE (Polyester) / Tinned Copper Mesh
Internal Diameter
16mm
Length - Imperial
3.28ft
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85469090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536
