Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPP001391.Copy
Order Code2769755
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Manufactured
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP001391.Copy
Order Code2769755
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Sleeving / Tubing TypeButton Wrap
Sleeving MaterialPVC (Polyvinylchloride)
Sleeving ColourGrey / Black
Internal Diameter29mm
Length - Metric75m
Length - Imperial246ft
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (14-Jun-2023)
Alternatives for PP001391.
1 Product Found
Technical Specifications
Sleeving / Tubing Type
Button Wrap
Sleeving Colour
Grey / Black
Length - Metric
75m
Product Range
TUK SGACK902S Keystone Coupler
Sleeving Material
PVC (Polyvinylchloride)
Internal Diameter
29mm
Length - Imperial
246ft
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85469010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.3504
