Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPP001382Copy
Manufacturer Standard Lead Time10 weeks
Order Code2778637
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
314 In Stock
Need more?
314 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY131.620 (CNY148.7306) |
| 5+ | CNY110.990 (CNY125.4187) |
| 10+ | CNY97.710 (CNY110.4123) |
| 25+ | CNY85.240 (CNY96.3212) |
| 100+ | CNY76.140 (CNY86.0382) |
Price for:1 Metre
Minimum: 1
Multiple: 1
CNY131.62 (CNY148.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP001382Copy
Manufacturer Standard Lead Time10 weeks
Order Code2778637
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Sleeving / Tubing TypeZipper Wrap
Sleeving MaterialPE (Polyester)
Sleeving ColourBlack
Internal Diameter60mm
Length - Metric1m
Length - Imperial3.28ft
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Sleeving / Tubing Type
Zipper Wrap
Sleeving Colour
Black
Length - Metric
1m
Product Range
TUK SGACK902S Keystone Coupler
Sleeving Material
PE (Polyester)
Internal Diameter
60mm
Length - Imperial
3.28ft
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85469090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
