Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPP001366.Copy
Manufacturer Standard Lead Time10 weeks
Order Code2769730
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1,401.120 (CNY1,583.2656) |
Price for:1 Reel: (164ft/50m)
Minimum: 10
Multiple: 10
CNY14,011.20 (CNY15,832.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP001366.Copy
Manufacturer Standard Lead Time10 weeks
Order Code2769730
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Sleeving / Tubing TypeHook & Loop Multifilament
Sleeving MaterialPE (Polyester)
Sleeving ColourBlack
Internal Diameter30mm
Length - Metric50m
Length - Imperial164ft
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Sleeving / Tubing Type
Hook & Loop Multifilament
Sleeving Colour
Black
Length - Metric
50m
Product Range
TUK SGACK902S Keystone Coupler
Sleeving Material
PE (Polyester)
Internal Diameter
30mm
Length - Imperial
164ft
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Alternatives for PP001366.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85469010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.19996
