Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPP001305Copy
Manufacturer Standard Lead Time16 weeks
Order Code2543478
Product RangeTri-Rated Cable
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,203.220 (CNY1,359.6386) |
| 5+ | CNY1,091.000 (CNY1,232.830) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CNY1,203.22 (CNY1,359.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP001305Copy
Manufacturer Standard Lead Time16 weeks
Order Code2543478
Product RangeTri-Rated Cable
Technical Datasheet
Jacket MaterialPVC
Jacket ColourRed
Wire Gauge21AWG
No. of Max Strands x Strand Size16 x 0.2mm
Reel Length (Imperial)1640ft
Reel Length (Metric)500m
Operating Temperature Max105°C
Conductor Area CSA0.5mm²
Voltage Rating600V
Conductor MaterialCopper
External Diameter2.7mm
Approval SpecificationBS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Product RangeTri-Rated Cable
SVHCNo SVHC (04-Feb-2026)
Product Overview
- CPR: Eca
- Class 5 flexible copper conductor according to BS EN 60228 (previously BS 6360)
- PVC (Polyvinyl chloride) type TI3 insulation according to BS EN 50363
- Meets BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332 cable standards
- Meets CSA C22.2 No. 210 and UL Subj 758/UL1015 standards
- Voltage rating of 450/750V (Uo/U) with respect to UL and CSA standards
- Maximum temperature rating of 105°C with respect to UL and CSA standards
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Jacket Material
PVC
Wire Gauge
21AWG
Reel Length (Imperial)
1640ft
Operating Temperature Max
105°C
Voltage Rating
600V
External Diameter
2.7mm
Product Range
Tri-Rated Cable
Jacket Colour
Red
No. of Max Strands x Strand Size
16 x 0.2mm
Reel Length (Metric)
500m
Conductor Area CSA
0.5mm²
Conductor Material
Copper
Approval Specification
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for PP001305
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.5
