Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPP001060Copy
Manufacturer Standard Lead Time16 weeks
Order Code2499255
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,712.270 (CNY1,934.8651) |
| 5+ | CNY1,579.860 (CNY1,785.2418) |
Price for:1 Reel: (164ft/50m)
Minimum: 1
Multiple: 1
CNY1,712.27 (CNY1,934.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP001060Copy
Manufacturer Standard Lead Time16 weeks
Order Code2499255
Technical Datasheet
Jacket MaterialLSZH
Jacket ColourGreen, Yellow
Wire Gauge-
No. of Max Strands x Strand Size-
Reel Length (Imperial)164ft
Reel Length (Metric)50m
Operating Temperature Max90°C
Conductor Area CSA10mm²
Voltage Rating750V
Conductor MaterialCopper
External Diameter7.1mm
Approval SpecificationBS EN 50525-3-41, BS EN/IEC 60332-1-2, BS EN 50267-2-1, BS EN/IEC 61034-1
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The PP001060 from Pro Power is a single core green/yellow colour BS EN 50525-3-41 low smoke zero halogen (LSZH) wire with 50m reel length. The cables produce no corrosive gases when burnt which is particularly important where electronic equipment is installed.
- CPR: Not Yet Qualified
- H07Z-K harmonised type
- Class 5 flexible copper conductor according to BS EN 60228 (previously BS 6360)
- LSZH (Low Smoke Zero Halogen) Type EI5 thermosetting insulation according to BS EN 50363-5
- 10mm² nominal cross section area
- Nominal thickness of insulation is 1mm
- Nominal overall diameter range from 5.7mm to 7.1mm
- Fixed temperature range from -25°C to +90°C
- Meets BS EN 50525-3-41, BS EN/IEC 60332-1-2, BS EN 50267-2-1, BS EN/IEC 61034-1 cable standards
- Voltage rating of 450V/750V (Uo/U)
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Jacket Material
LSZH
Wire Gauge
-
Reel Length (Imperial)
164ft
Operating Temperature Max
90°C
Voltage Rating
750V
External Diameter
7.1mm
Product Range
-
Jacket Colour
Green, Yellow
No. of Max Strands x Strand Size
-
Reel Length (Metric)
50m
Conductor Area CSA
10mm²
Conductor Material
Copper
Approval Specification
BS EN 50525-3-41, BS EN/IEC 60332-1-2, BS EN 50267-2-1, BS EN/IEC 61034-1
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.05
