Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPP000946Copy
Order Code2476724
Product RangePro Power H07RN-F
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,209.340 (CNY2,496.5542) |
| 5+ | CNY2,053.600 (CNY2,320.568) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CNY2,209.34 (CNY2,496.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP000946Copy
Order Code2476724
Product RangePro Power H07RN-F
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores3Core
Wire Gauge-
Conductor Area CSA6mm²
Reel Length (Imperial)164ft
Reel Length (Metric)50m
Jacket ColourBlack
No. of Max Strands x Strand Size-
Conductor MaterialCopper
Jacket MaterialPolychloroprene
External Diameter14.78mm
Voltage Rating750V
Product RangePro Power H07RN-F
SVHCNo SVHC (04-Feb-2026)
Product Overview
The PP000946 is a 50m 3-core Unscreened Flexible Rubber Cable for use in drainage and water treatment, cold environments and severe industrial environments. This cable is designed to provide high flexibility and have the capacity to withstand weather, oil/grease, mechanical and thermal stresses. It has class-5 flexible copper conductor to BS EN 60228, EPR (ethylene propylene rubber) type-EI4 according to BS EN 50363 insulation and a black PCP (polychloroprene) type-EM2 according to BS EN 50363 sheath.
- CPR: Eca
- -15 to 60°C Temperature range
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Power Management, Audio, Imaging, Video & Vision
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
-
Reel Length (Imperial)
164ft
Jacket Colour
Black
Conductor Material
Copper
External Diameter
14.78mm
Product Range
Pro Power H07RN-F
No. of Cores
3Core
Conductor Area CSA
6mm²
Reel Length (Metric)
50m
No. of Max Strands x Strand Size
-
Jacket Material
Polychloroprene
Voltage Rating
750V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):13.60776
