Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,351.210 (CNY1,526.8673) |
| 5+ | CNY1,245.740 (CNY1,407.6862) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CNY1,351.21 (CNY1,526.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP000910Copy
Order Code2476718
Technical Datasheet
Cable ShieldingScreened
No. of Cores3Core
Wire Gauge-
Conductor Area CSA1.5mm²
Reel Length (Imperial)164ft
Reel Length (Metric)50m
Jacket ColourBlack
No. of Max Strands x Strand Size-
Conductor MaterialCopper
Jacket MaterialLSZH
External Diameter12.6mm
Voltage Rating1kV
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The PP000910 is a 50m 3-core Screened Cable with BS6724 steel wire armour. It has class-2 stranded copper conductor according to BS EN 60228, XLPE (cross-linked polyethylene) type-GP8 according to BS 7655 insulation, LSZH (low smoke zero halogen) type-LTS1 according to BS 7655 bedding and a black sheath. SWA cable - power and auxiliary control cable is for use in power networks, underground, outdoor and indoor applications and for use in cable ducting. It is also suitable for installation where fire, smoke emission and toxic fumes create a potential threat to life and equipment.
- CPR: Cca
- 12.1Ω/km at 20°C Maximum resistance of conductor
- -20 to 90°C Temperature range
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Automotive
Technical Specifications
Cable Shielding
Screened
Wire Gauge
-
Reel Length (Imperial)
164ft
Jacket Colour
Black
Conductor Material
Copper
External Diameter
12.6mm
Product Range
-
No. of Cores
3Core
Conductor Area CSA
1.5mm²
Reel Length (Metric)
50m
No. of Max Strands x Strand Size
-
Jacket Material
LSZH
Voltage Rating
1kV
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Tariff No:85444999
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):16.5
