Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPP000904Copy
Manufacturer Standard Lead Time16 weeks
Order Code2476770
Product RangePro Power 0361TQ HOFR Welding Cable
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,596.920 (CNY4,064.5196) |
| 5+ | CNY3,346.040 (CNY3,781.0252) |
Price for:1 Reel: (164ft/50m)
Minimum: 1
Multiple: 1
CNY3,596.92 (CNY4,064.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP000904Copy
Manufacturer Standard Lead Time16 weeks
Order Code2476770
Product RangePro Power 0361TQ HOFR Welding Cable
Technical Datasheet
Jacket MaterialHOFR
Jacket ColourOrange
Wire Gauge-
No. of Max Strands x Strand Size-
Reel Length (Imperial)164ft
Reel Length (Metric)50m
Operating Temperature Max85°C
Conductor Area CSA16mm²
Voltage Rating100V
Conductor MaterialTinned Copper
External Diameter9.7mm
Approval Specification-
Product RangePro Power 0361TQ HOFR Welding Cable
SVHCNo SVHC (04-Feb-2026)
Product Overview
- CPR: Not Yet Qualified
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Automotive, Aerospace, Defence, Military
Technical Specifications
Jacket Material
HOFR
Wire Gauge
-
Reel Length (Imperial)
164ft
Operating Temperature Max
85°C
Voltage Rating
100V
External Diameter
9.7mm
Product Range
Pro Power 0361TQ HOFR Welding Cable
Jacket Colour
Orange
No. of Max Strands x Strand Size
-
Reel Length (Metric)
50m
Conductor Area CSA
16mm²
Conductor Material
Tinned Copper
Approval Specification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):10.8
