Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPP000892Copy
Order Code2481183
Product RangeMulticomp Pro Multicore Cables
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5,735.380 (CNY6,480.9794) |
| 5+ | CNY5,335.680 (CNY6,029.3184) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CNY5,735.38 (CNY6,480.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP000892Copy
Order Code2481183
Product RangeMulticomp Pro Multicore Cables
Technical Datasheet
Cable ShieldingScreened
No. of Pairs1 Pair
Wire Gauge24AWG
Conductor Area CSA0.2mm²
Reel Length (Imperial)1640ft
Reel Length (Metric)500m
Jacket ColourGrey
No. of Max Strands x Strand Size7 x 0.2mm
Voltage Rating300V
Jacket MaterialLSF
Conductor MaterialTinned Copper
External Diameter3.7mm
Product RangeMulticomp Pro Multicore Cables
SVHCNo SVHC (04-Feb-2026)
Product Overview
The PP000892 is a 500m 1-pair LSF low capacitance Screened Computer Cable with stranded tinned copper conductors and polyethylene insulation. It has tinned copper drain wire and screened with tinned copper wire braid. It provides interference free, high speed data transmission suitable for RS485 applications.
- CPR: Eca
- -20 to 80°C Temperature range
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Computers & Computer Peripherals, Communications & Networking, Security
Technical Specifications
Cable Shielding
Screened
Wire Gauge
24AWG
Reel Length (Imperial)
1640ft
Jacket Colour
Grey
Voltage Rating
300V
Conductor Material
Tinned Copper
Product Range
Multicomp Pro Multicore Cables
No. of Pairs
1 Pair
Conductor Area CSA
0.2mm²
Reel Length (Metric)
500m
No. of Max Strands x Strand Size
7 x 0.2mm
Jacket Material
LSF
External Diameter
3.7mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):27
