
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY931.180 (CNY1,052.2334) |
| 5+ | CNY844.270 (CNY954.0251) |
Product Information
Product Overview
The PP000889 is a 100m 2-pair LSF low capacitance Screened Computer Cable with stranded tinned copper conductors and polyethylene insulation. It has tinned copper drain wire and screened with aluminium foil. The cable with protection against cross-talk, are screened to ensure excellent protection from electrical interference. It is suitable for CAD/CAM & RS422 applications, used widely in the security and instrumentation industry, audio and computer applications, where there is a need for screening from external sources.
- CPR: Eca
- -20 to 80°C Temperature range
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Computers & Computer Peripherals, Communications & Networking, Sensing & Instrumentation, Security, Audio, Industrial
Technical Specifications
Screened
24AWG
328ft
Grey
300V
Tinned Copper
-
2 Pair
0.2mm²
100m
7 x 0.2mm
LSF
6.1mm
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
