Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP000663Copy
Order Code2356784
Technical Datasheet
Coaxial Cable TypeRG402
Conductor Area CSA-
Reel Length (Imperial)164ft
Reel Length (Metric)50m
External Diameter3.58mm
Impedance50ohm
Jacket Colour-
Jacket MaterialUnjacketed
No. of Max Strands x Strand Size-
Product Range-
Wire Gauge-
Conductor MaterialSPCCS (Silver Plated Copper Coated Steel)
Alternatives for PP000663
1 Product Found
Product Overview
The PP000663 is a 50m RG402 Coaxial Cable with silver plated copper clad steel silver plated copper inner conductor, copper tube outer conductor with unjacketed and 5000Vrms rated voltage.
- CPR: Not Yet Qualified
- 50Ω Impedance
- 95.1pF/m Capacitance
- -55 to 125°C Operating temperature
- 12.5mm Bending ratio
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Communications & Networking, Signal Processing
Technical Specifications
Coaxial Cable Type
RG402
Reel Length (Imperial)
164ft
External Diameter
3.58mm
Jacket Colour
-
No. of Max Strands x Strand Size
-
Wire Gauge
-
Conductor Area CSA
-
Reel Length (Metric)
50m
Impedance
50ohm
Jacket Material
Unjacketed
Product Range
-
Conductor Material
SPCCS (Silver Plated Copper Coated Steel)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3
