Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPP000501Copy
Manufacturer Standard Lead Time16 weeks
Order Code2465040
Product RangePro Power YY Control Cable
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,102.960 (CNY1,246.3448) |
| 5+ | CNY1,016.870 (CNY1,149.0631) |
Price for:1 Reel: (328ft/100m)
Minimum: 1
Multiple: 1
CNY1,102.96 (CNY1,246.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP000501Copy
Manufacturer Standard Lead Time16 weeks
Order Code2465040
Product RangePro Power YY Control Cable
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores2Core
Wire Gauge-
Conductor Area CSA0.75mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColourGrey
No. of Max Strands x Strand Size-
Conductor MaterialCopper
Jacket MaterialLSZH
External Diameter5.7mm
Voltage Rating500V
Product RangePro Power YY Control Cable
SVHCNo SVHC (04-Feb-2026)
Product Overview
The YY series LSZH Control Cable features class-5 flexible copper conductors, halogen-free compound type TI6 insulation and LSZH (Low Smoke Zero Halogen) type TM7 sheath. Used as interconnecting cable for measuring, controlling or regulation in control equipment for assembly and production lines, conveyors and for computer units. Suitable for flexible use in conditions of light mechanical stress. Can be used outdoors when protected against direct sunlight, and in dry or moist conditions indoors.
- CPR: B2ca
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, HVAC
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
-
Reel Length (Imperial)
328ft
Jacket Colour
Grey
Conductor Material
Copper
External Diameter
5.7mm
Product Range
Pro Power YY Control Cable
No. of Cores
2Core
Conductor Area CSA
0.75mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
-
Jacket Material
LSZH
Voltage Rating
500V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.6
