Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPP000433Copy
Manufacturer Standard Lead Time17 weeks
Order Code2464972
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY696.580 (CNY787.1354) |
| 5+ | CNY631.610 (CNY713.7193) |
Price for:1 Reel: (328ft/100m)
Minimum: 1
Multiple: 1
CNY696.58 (CNY787.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP000433Copy
Manufacturer Standard Lead Time17 weeks
Order Code2464972
Technical Datasheet
Jacket MaterialLSZH
Jacket ColourBlack
Wire Gauge-
No. of Max Strands x Strand Size30 x 0.24mm
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Operating Temperature Max90°C
Conductor Area CSA1.5mm²
Voltage Rating750V
Conductor MaterialCopper
External Diameter3.5mm
Approval Specification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The PP000433 is a 100m Wire/Cable with class 5 flexible copper conductor and LSZH (low smoke zero halogen) type-EI5 thermosetting insulation. It is applicable in pipes or ducts and internal wiring of appliances with maximum operating temperatures of 90°C and generally in areas where smoke and toxic fumes may cause a threat to life and equipment. The cable produces no corrosive gases when burnt which is particularly important where electronic equipment is installed.
- CPR: Not Yet Qualified
- 0.01MΩ/km at 90°C Minimum insulation resistance
- -25 to 90°C Temperature range
- 13.3Ω/km at 20°C Maximum conductor resistance
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Jacket Material
LSZH
Wire Gauge
-
Reel Length (Imperial)
328ft
Operating Temperature Max
90°C
Voltage Rating
750V
External Diameter
3.5mm
Product Range
-
Jacket Colour
Black
No. of Max Strands x Strand Size
30 x 0.24mm
Reel Length (Metric)
100m
Conductor Area CSA
1.5mm²
Conductor Material
Copper
Approval Specification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.2
