Print Page
Image is for illustrative purposes only. Please refer to product description.

29 In Stock
Need more?
29 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY235.500 (CNY266.115) |
| 5+ | CNY221.250 (CNY250.0125) |
Price for:Reel of 25
Minimum: 1
Multiple: 1
CNY235.50 (CNY266.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP-25-8Copy
Order Code8917965
Technical Datasheet
Sleeving / Tubing TypeBraided
Sleeving MaterialPE (Polyester)
Sleeving ColourGrey
Internal Diameter25mm
Length - Metric25m
Length - Imperial82ft
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The PP-25-8 is a grey polyester Braided Sleeving.
- -50 to 150°C Operating temperature range
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Safety, Industrial
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
Grey
Length - Metric
25m
Product Range
-
Sleeving Material
PE (Polyester)
Internal Diameter
25mm
Length - Imperial
82ft
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for PP-25-8
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5
