Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPP-08-8Copy
Manufacturer Standard Lead Time27 weeks
Order Code8917914
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY398.930 (CNY450.7909) |
| 5+ | CNY377.540 (CNY426.6202) |
Price for:1 Reel: (328ft/100m)
Minimum: 1
Multiple: 1
CNY398.93 (CNY450.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP-08-8Copy
Manufacturer Standard Lead Time27 weeks
Order Code8917914
Technical Datasheet
Sleeving / Tubing TypeBraided
Sleeving MaterialPE (Polyester)
Sleeving ColourGrey
Internal Diameter8mm
Length - Metric100m
Length - Imperial328ft
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The PP-08-8 is a grey polyester Braided Sleeving.
- -50 to 150°C Operating temperature range
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Safety, Industrial
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
Grey
Length - Metric
100m
Product Range
-
Sleeving Material
PE (Polyester)
Internal Diameter
8mm
Length - Imperial
328ft
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for PP-08-8
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.92
