Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPP-05-8Copy
Manufacturer Standard Lead Time20 weeks
Order Code8917892
Your Part Number
29 In Stock
5 more incoming. You can reserve stock now
29 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY333.480 (CNY376.8324) |
| 5+ | CNY315.590 (CNY356.6167) |
Price for:1 Reel: (328ft/100m)
Minimum: 1
Multiple: 1
CNY333.48 (CNY376.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP-05-8Copy
Manufacturer Standard Lead Time20 weeks
Order Code8917892
Technical Datasheet
Sleeving / Tubing TypeBraided
Sleeving MaterialPE (Polyester)
Sleeving ColourGrey
Internal Diameter5mm
Length - Metric100m
Length - Imperial328ft
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The PP-05-8 is a grey polyester Braided Sleeving.
- -50 to 150°C Operating temperature range
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Safety, Industrial
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
Grey
Length - Metric
100m
Product Range
-
Sleeving Material
PE (Polyester)
Internal Diameter
5mm
Length - Imperial
328ft
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for PP-05-8
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5
