Print Page
Image is for illustrative purposes only. Please refer to product description.

74 In Stock
1 more incoming. You can reserve stock now
74 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY737.050 (CNY832.8665) |
| 5+ | CNY699.580 (CNY790.5254) |
Price for:Reel of 100
Minimum: 1
Multiple: 1
CNY737.05 (CNY832.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPETL-20-BK100CCopy
Order Code3223620
Technical Datasheet
Sleeving / Tubing TypeBraided
Sleeving MaterialPE (Polyester)
Sleeving ColourBlack
Internal Diameter20mm
Length - Metric100m
Length - Imperial328ft
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The PETL-20-BK100C is a black polyester expandable Braided Sleeving. The sleeving is made of polyester monofilaments. Its specially designed construction provides a high expansion ratio of 1:3 which enables a very easy and quick fitting over bundles of cables. Due to its high expansion, only few references are necessary, which allow you to cover a wide range of diameters and a resistance to most chemicals, it can be used in hostile conditions and is suitable for all industrial processes.
- High expansion
- Reduces inventory
- Easy installation over wire bundles
- Ideal for large termination or cable transitions
- High abrasion and good chemical resistance
- Self extinguishing due to its braided construction
- 250°C Melting point
- -50 to 150°C Operating temperature range
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Safety, Industrial, Maintenance & Repair
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
Black
Length - Metric
100m
Product Range
-
Sleeving Material
PE (Polyester)
Internal Diameter
20mm
Length - Imperial
328ft
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for PETL-20-BK100C
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.26
