Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPETBK40B10Copy
Manufacturer Standard Lead Time28 weeks
Order Code1297219
Product RangePET
Your Part Number
122 In Stock
75 more incoming. You can reserve stock now
122 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY264.430 (CNY298.8059) |
| 3+ | CNY232.310 (CNY262.5103) |
Price for:Each
Minimum: 1
Multiple: 1
CNY264.43 (CNY298.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPETBK40B10Copy
Manufacturer Standard Lead Time28 weeks
Order Code1297219
Product RangePET
Technical Datasheet
Sleeving / Tubing TypeBraided
Sleeving MaterialPE (Polyester)
Sleeving ColourBlack
Internal Diameter40mm
Length - Metric10m
Length - Imperial32.8ft
Product RangePET
SVHCNo SVHC (04-Feb-2026)
Product Overview
The PETBK40B10 is a 10m black Expandable Braided Sleeve made of lightweight but tough polyester monofilaments. It offers an economical answer to installing, protecting, strengthening, enhancing and assembling over bundles, wires, cables and flexible piping. With continuous working temperatures of -50 up to +150°C and resistance to most chemicals, Gremflex® PET can be used in hostile conditions and is suitable for all industries. Moreover, it is self-extinguishing due to its braided construction.
- Self-extinguishing
- -50 to 150°C Operating temperature range
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
Black
Length - Metric
10m
Product Range
PET
Sleeving Material
PE (Polyester)
Internal Diameter
40mm
Length - Imperial
32.8ft
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for PETBK40B10
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.287
