Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPETAM640BK400RCopy
Manufacturer Standard Lead Time28 weeks
Order Code3223553
Your Part Number
17 In Stock
Need more?
17 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,714.520 (CNY1,937.4076) |
| 5+ | CNY1,580.750 (CNY1,786.2475) |
Price for:1 Reel: (1312ft/400m)
Minimum: 1
Multiple: 1
CNY1,714.52 (CNY1,937.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPETAM640BK400RCopy
Manufacturer Standard Lead Time28 weeks
Order Code3223553
Technical Datasheet
Sleeving / Tubing TypeBraided
Sleeving MaterialPE (Polyester)
Sleeving ColourBlack
Internal Diameter6.4mm
Length - Metric400m
Length - Imperial1312ft
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The PETAM640BK400R is a black polyester medium Expansion Braided Sleeving. The Sleeving is a tubular polyester monofilament braided high expandable sleeving. Due to its high expansion of 1:3, the braided sleeving is very quick and easy to install and enables low inventory costs since only a few references are required to cover a wide range of harness configurations. The Sleeving can be used for mechanical protection and organising of cable harnesses. Use in hostile conditions and in all industrial applications.
- Imperial sizes
- High flexibility
- Self-extinguishing
- 250°C Melting point
- -50 to 150°C Operating temperature range
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Safety, Industrial
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
Black
Length - Metric
400m
Product Range
-
Sleeving Material
PE (Polyester)
Internal Diameter
6.4mm
Length - Imperial
1312ft
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for PETAM640BK400R
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.68
