Print Page
Image is for illustrative purposes only. Please refer to product description.

16 In Stock
10 more incoming. You can reserve stock now
16 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY410.270 (CNY463.6051) |
| 5+ | CNY388.240 (CNY438.7112) |
Price for:Reel of 50
Minimum: 1
Multiple: 1
CNY410.27 (CNY463.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPETAM1270BK50CCopy
Order Code3223528
Technical Datasheet
Sleeving / Tubing TypeBraided
Sleeving MaterialPE (Polyester)
Sleeving ColourBlack
Internal Diameter12.7mm
Length - Metric50m
Length - Imperial164ft
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The PETAM1270BK50C is a black polyester medium Expansion Braided Sleeving. The Sleeving is a tubular polyester monofilament braided high expandable sleeving. Due to its high expansion of 1:3, the braided sleeving is very quick and easy to install and enables low inventory costs since only a few references are required to cover a wide range of harness configurations. The Sleeving can be used for mechanical protection and organising of cable harnesses. Use in hostile conditions and in all industrial applications.
- Imperial sizes
- High flexibility
- Self-extinguishing
- 250°C Melting point
- -50 to 150°C Operating temperature range
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Safety, Industrial
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
Black
Length - Metric
50m
Product Range
-
Sleeving Material
PE (Polyester)
Internal Diameter
12.7mm
Length - Imperial
164ft
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for PETAM1270BK50C
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.56
