Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.900 (CNY15.707) |
| 10+ | CNY11.430 (CNY12.9159) |
| 25+ | CNY10.060 (CNY11.3678) |
| 100+ | CNY9.070 (CNY10.2491) |
| 150+ | CNY8.880 (CNY10.0344) |
| 250+ | CNY8.700 (CNY9.831) |
| 1000+ | CNY8.510 (CNY9.6163) |
| 1500+ | CNY8.250 (CNY9.3225) |
Price for:Each
Minimum: 1
Multiple: 1
CNY13.90 (CNY15.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPE000038Copy
Order Code2911028
Technical Datasheet
Connector MountingCable Mount
Current Rating-
Voltage Rating-
Contact PlatingGold Plated Contacts
Connector ColourRed
Contact MaterialCopper
Product Range-
Product Overview
PE000038 banana test connector is a high-quality banana plug designed for cable mounting in electrical and testing applications. It features gold-plated contacts for excellent conductivity and corrosion resistance. The connector is color-coded in red for easy identification, making it ideal for use in test equipment, power supplies, and educational projects.
- Banana plug design ensures secure and reliable connections in test and measurement applications
- Cable mount provides simple and convenient installation for flexible setups
- Gold-plated contacts provide superior conductivity and resist oxidation for long-term reliability
- Red colour coding facilitates easy identification in multi-lead systems
- Durable construction ensures consistent performance under frequent use
Technical Specifications
Gender
Plug
Current Rating
-
Contact Plating
Gold Plated Contacts
Contact Material
Copper
Connector Mounting
Cable Mount
Voltage Rating
-
Connector Colour
Red
Product Range
-
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
