Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPD.2205G
Order Code1800869
Product RangePro Elec Adhesive Feet
Your Part Number
No Longer Manufactured
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPD.2205G
Order Code1800869
Product RangePro Elec Adhesive Feet
Technical Datasheet
Bumper / Feet MountingAdhesive
Height7.5mm
Base Diameter-
Base Width20.5mm
Bumper / Feet StyleSquare
Bumper / Feet ColourGrey
Bumper / Feet MaterialPU (Polyurethane)
Product RangePro Elec Adhesive Feet
Product Overview
The PD.2205G is a grey stick-on Enclosure Feet made of polyurethane.
- 20.5mm Overall length
- 20.5mm External width
- ±0.25mm Tolerance
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Bumper / Feet Mounting
Adhesive
Base Diameter
-
Bumper / Feet Style
Square
Bumper / Feet Material
PU (Polyurethane)
Height
7.5mm
Base Width
20.5mm
Bumper / Feet Colour
Grey
Product Range
Pro Elec Adhesive Feet
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.081
