Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPD.2127BLCopy
Order Code1800859
Product RangePro Elec Adhesive Feet
Your Part Number
No Longer Manufactured
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPD.2127BLCopy
Order Code1800859
Product RangePro Elec Adhesive Feet
Technical Datasheet
Bumper / Feet MountingAdhesive
Height2.9mm
Base Diameter-
Base Width12.7mm
Bumper / Feet StyleSquare
Bumper / Feet ColourBlack
Bumper / Feet MaterialPU (Polyurethane)
Product RangePro Elec Adhesive Feet
Alternatives for PD.2127BL
1 Product Found
Product Overview
The PD.2127BL is a black stick-on Enclosure Feet made of polyurethane.
- 12.7mm Overall length
- 12.7mm External width
- ±0.25mm Tolerance
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Bumper / Feet Mounting
Adhesive
Base Diameter
-
Bumper / Feet Style
Square
Bumper / Feet Material
PU (Polyurethane)
Height
2.9mm
Base Width
12.7mm
Bumper / Feet Colour
Black
Product Range
Pro Elec Adhesive Feet
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04
