Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPD.2115GCopy
Order Code1800857
Product RangePro Elec Adhesive Feet
Your Part Number
No Longer Manufactured
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPD.2115GCopy
Order Code1800857
Product RangePro Elec Adhesive Feet
Technical Datasheet
Bumper / Feet MountingAdhesive
Height5mm
Base Diameter11.1mm
Base Width-
Bumper / Feet StyleRound
Bumper / Feet ColorGrey
Bumper / Feet MaterialPU (Polyurethane)
Product RangePro Elec Adhesive Feet
Alternatives for PD.2115G
2 Products Found
Product Overview
The PD.2115G is a grey stick-on Enclosure Feet made of polyurethane.
- 11.1mm External width
- ±0.25mm Tolerance
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Bumper / Feet Mounting
Adhesive
Base Diameter
11.1mm
Bumper / Feet Style
Round
Bumper / Feet Material
PU (Polyurethane)
Height
5mm
Base Width
-
Bumper / Feet Color
Grey
Product Range
Pro Elec Adhesive Feet
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026
