
Product Information
Alternatives for PBTFR25BK50C
1 Product Found
Product Overview
The PBTFR25BK50C is a black PBTFR Polyester Expandable Braided Sleeving. It is made of polyester PBT (Polybutylene Terephthalate) monofilaments (0.22mm). The raw material used, is treated with non-burning agents. This sleeving increases cut-through and abrasion resistance of both dielectric and thermal insulation surfaces. This sleeving can be used wherever flame resistance is required. It can be used in Telecommunication, Underground, Aerospace, Automotive industry etc. With a continuous working temperature of up to 150°C and a resistance to most chemicals, it can be used in rough conditions. Its expansion ratio of 1:2 enables very easy covering over bundles of cables.
- High flexibility
- Self-extinguishing
- High abrasion and good chemical resistance
- 225°C Melting point
- -50 to 150°C Operating temperature range
Applications
Safety, Industrial, Automotive
Technical Specifications
30mm
164ft
50m
To Be Advised
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
