Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPBL08Copy
Manufacturer Standard Lead Time10 weeks
Order Code3214596
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.580 (CNY35.6854) |
| 15+ | CNY26.580 (CNY30.0354) |
| 50+ | CNY25.210 (CNY28.4873) |
Price for:Each
Minimum: 1
Multiple: 1
CNY31.58 (CNY35.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPBL08Copy
Manufacturer Standard Lead Time10 weeks
Order Code3214596
Technical Datasheet
Enclosure TypePotting Box
Enclosure MaterialABS
External Height - Metric17mm
External Width - Metric72mm
External Depth - Metric50mm
IP Rating-
Body ColourBlack
NEMA Rating-
External Height - Imperial0.67"
External Width - Imperial2.83"
External Depth - Imperial1.97"
Product Range-
SVHCTo Be Advised
Product Overview
Small ABS box with snap-in bases and slotted mounting lugs. Ideal for housing small electronic circuits.
Technical Specifications
Enclosure Type
Potting Box
External Height - Metric
17mm
External Depth - Metric
50mm
Body Colour
Black
External Height - Imperial
0.67"
External Depth - Imperial
1.97"
SVHC
To Be Advised
Enclosure Material
ABS
External Width - Metric
72mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.83"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0295
