Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPA6622BK50CCopy
Manufacturer Standard Lead Time28 weeks
Order Code3224030
Your Part Number
57 In Stock
Need more?
57 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY491.610 (CNY555.5193) |
| 5+ | CNY465.220 (CNY525.6986) |
Price for:1 Reel: (164ft/50m)
Minimum: 1
Multiple: 1
CNY491.61 (CNY555.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPA6622BK50CCopy
Manufacturer Standard Lead Time28 weeks
Order Code3224030
Technical Datasheet
Sleeving / Tubing TypeBraided
Sleeving MaterialNylon (Polyamide)
Sleeving ColourBlack
Internal Diameter22mm
Length - Metric50m
Length - Imperial164ft
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The PA6622BK50C is a Polyamide Braided Sleeving. The tubular sleeving is made of polyamide 6.6 monofilaments (0.25mm). It can be used in hostile conditions (temperature, humidity, mechanical constraints and so on) and is consequently useful in most industries.
- Easy to place over cables
- Self-extinguishing
- 250°C Melting point
- -60 to 160°C Operating temperature
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Safety, Industrial, Maintenance & Repair
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
Black
Length - Metric
50m
Product Range
-
Sleeving Material
Nylon (Polyamide)
Internal Diameter
22mm
Length - Imperial
164ft
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.96
