Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoP6KE16CACopy
Manufacturer Standard Lead Time30 weeks
Order Code2675245
Product RangeP6KE
Your Part Number
11,477 In Stock
Need more?
11,477 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.740 (CNY3.0962) |
| 10+ | CNY1.880 (CNY2.1244) |
| 100+ | CNY1.290 (CNY1.4577) |
| 500+ | CNY0.960 (CNY1.0848) |
| 1000+ | CNY0.862 (CNY0.9741) |
| 5000+ | CNY0.801 (CNY0.9051) |
Price for:Each
Minimum: 5
Multiple: 5
CNY13.70 (CNY15.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoP6KE16CACopy
Manufacturer Standard Lead Time30 weeks
Order Code2675245
Product RangeP6KE
Technical Datasheet
Product RangeP6KE
TVS PolarityBidirectional
Reverse Standoff Voltage13.6V
Clamping Voltage Max22.5V
Diode Case StyleDO-204AC
No. of Pins2Pins
Minimum Breakdown Voltage15.2V
Maximum Breakdown Voltage16.8V
Peak Pulse Power Dissipation600W
Operating Temperature Max150°C
Diode MountingThrough Hole
Qualification-
SVHCNo SVHC (14-Jun-2023)
Alternatives for P6KE16CA
3 Products Found
Product Overview
The P6KE16CA from Multicomp Pro is a P6KE series bidirectional transient voltage suppressor in DO-15 package. It has low leakage current, excellent clamping capability and low zener impedance. The device exceeds environmental standards of MIL-STD-19500. The leads are pure tin plated and solderable per MIL-STD-202, method 208.
- UL94-V0 rated moulded plastic case
- Minimum peak power dissipation of 600W at TA = 25°C, TP = 1ms and nominal voltage of 16V
- Peak forward surge current of 100A (8.3ms single half sine wave super imposed on rated load
- Steady state power dissipation (PM(AV)) of 5W at TL = 75°C
- Operating temperature range from -55°C to +150°C
- Reverse stand-off voltage (VR) of 13.6V and maximum reverse leakage current (IR) of 5µA
- Breakdown voltage (VBR) of 15.2V (minimum), 16.8V (maximum) and test current ( IT) of 1mA
- 22.5V maximum clamping voltage (Vc) and 27A maximum peak pulse (Ipp) current
- Less than 5ns fast response time from 0V to VBR and 0.086mV/°C maximum voltage temperature variation
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Safety
Technical Specifications
Product Range
P6KE
Reverse Standoff Voltage
13.6V
Diode Case Style
DO-204AC
Minimum Breakdown Voltage
15.2V
Peak Pulse Power Dissipation
600W
Diode Mounting
Through Hole
SVHC
No SVHC (14-Jun-2023)
TVS Polarity
Bidirectional
Clamping Voltage Max
22.5V
No. of Pins
2Pins
Maximum Breakdown Voltage
16.8V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000391
