Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoOVL-3323Copy
Manufacturer Standard Lead Time9 weeks
Order Code1716697
Your Part Number
8,476 In Stock
Need more?
8,476 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.660 (CNY6.3958) |
| 10+ | CNY4.350 (CNY4.9155) |
| 100+ | CNY3.400 (CNY3.842) |
| 500+ | CNY2.920 (CNY3.2996) |
| 1000+ | CNY2.710 (CNY3.0623) |
Price for:Each
Minimum: 5
Multiple: 5
CNY28.30 (CNY31.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoOVL-3323Copy
Manufacturer Standard Lead Time9 weeks
Order Code1716697
Technical Datasheet
LED ColourBlue
LED MountingThrough Hole
LED Case SizeT-1 (3mm)
Forward Current If30mA
Forward Voltage3.2V
Wavelength Typ465nm
Luminous Intensity1.7cd
Viewing Angle30°
Lens ShapeDome
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The OVL-3323 is a 3mm blue standard round LED Lamp with water clear lens, through hole mounting, dome-shaped lens, 1.7cd luminous intensity, 465nm peak wavelength, 30° viewing angle. Mega brightness. This LED lamp is made with InGaN/sapphire. High luminous output.
- -25 to +85°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
LED Lighting
Technical Specifications
LED Colour
Blue
LED Case Size
T-1 (3mm)
Forward Voltage
3.2V
Luminous Intensity
1.7cd
Lens Shape
Dome
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
LED Mounting
Through Hole
Forward Current If
30mA
Wavelength Typ
465nm
Viewing Angle
30°
Product Range
-
MSL
-
Technical Docs (1)
Alternatives for OVL-3323
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00014
