
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7,655.950 (CNY8,651.2235) |
| 5+ | CNY7,116.690 (CNY8,041.8597) |
Product Information
Product Overview
NOMEX20OEDB50R is a flexible tubular expandable sleeving, braided with Nomex (polyacrylamide) multifilament fibres. This lightweight braided product exhibits exceptional thermal stability and chemical, solvent, and abrasion resistance. The sleeving retains its integrity at temperatures over 245°C, (the melting point of Nylon) or in the presence of Beta, gamma, and X-ray radiation or when exposed to high humidity or moisture. The expandable construction allows the sleeving to be easily drawn on long lengths of wiring and covers a wide range of diameters with only a few product sizes. Used for a wide range of applications such as military and aerospace wiring and harnessing applications. Low smoke, low toxicity, and halogen-free.
- Expandable braided sleeving
- Exceptional thermal stability
- Chemical, solvent and abrasion resistance
- Colour: olive
- Material: polyacrylamide
Technical Specifications
Braided
Olive
50m
Multicomp Pro Braided Sleevings
Poly-Aramid
20mm
164ft
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
