Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMX-387GLCopy
Manufacturer Standard Lead Time40 weeks
Order Code4066354
Your Part Number
29,336 In Stock
Need more?
37 Delivery in 3-4 Business Days(SG stock)
29,299 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.010 (CNY11.3113) |
| 25+ | CNY7.980 (CNY9.0174) |
| 100+ | CNY6.340 (CNY7.1642) |
| 150+ | CNY5.460 (CNY6.1698) |
| 250+ | CNY5.140 (CNY5.8082) |
| 1000+ | CNY4.990 (CNY5.6387) |
| 1500+ | CNY4.860 (CNY5.4918) |
| 2500+ | CNY4.730 (CNY5.3449) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.01 (CNY11.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMX-387GLCopy
Manufacturer Standard Lead Time40 weeks
Order Code4066354
Technical Datasheet
No. of Contacts3Contacts
GenderJack
Pin Diameter-
Connector MountingPCB Mount
Contact Plating-
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
Product Range-
Product Overview
MX-387GL phone audio connector is a 3.5mm jack designed for PCB mounting. It features 3 contacts and is engineered to deliver reliable audio signal transmission in a compact, easy-to-integrate package. Ideal for applications where a robust and durable audio connection is required, this connector ensures high-quality performance in consumer electronics, audio equipment, and communication systems. 3.5mm Jack, industry-standard size for audio connectors, widely used in portable and home audio devices, ensuring compatibility with most audio systems.
- 3 contacts, supports stereo audio (left, right, ground), ideal for high-quality audio applications
- Designed for efficient mounting directly on PCBs, enabling secure and stable connections
- Space-saving form factor perfect for compact audio devices and portable systems
- Built for frequent use, providing lasting performance and reduced signal degradation
Technical Specifications
No. of Contacts
3Contacts
Pin Diameter
-
Contact Plating
-
Product Range
-
Gender
Jack
Connector Mounting
PCB Mount
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
