Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMURS160-13-FCopy
Manufacturer Standard Lead Time23 weeks
Order Code2306198
Your Part Number
130 In Stock
Need more?
130 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | CNY0.889 (CNY1.0046) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5000
Multiple: 5000
CNY4,445.00 (CNY5,022.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMURS160-13-FCopy
Manufacturer Standard Lead Time23 weeks
Order Code2306198
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current1A
Forward Voltage Max1.25V
Operating Temperature Max150°C
Product Range-
Qualification-
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Forward Voltage Max
1.25V
Product Range
-
Average Forward Current
1A
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Alternatives for MURS160-13-F
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000341
