Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMUR1640CTCopy
Manufacturer Standard Lead Time33 weeks
Order Code2675798
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.790 (CNY14.4527) |
| 10+ | CNY7.670 (CNY8.6671) |
| 100+ | CNY5.580 (CNY6.3054) |
| 500+ | CNY4.780 (CNY5.4014) |
| 1000+ | CNY4.450 (CNY5.0285) |
| 5000+ | CNY4.230 (CNY4.7799) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.79 (CNY14.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMUR1640CTCopy
Manufacturer Standard Lead Time33 weeks
Order Code2675798
Technical Datasheet
Repetitive Peak Reverse Voltage400V
Average Forward Current16A
Diode ConfigurationDual Common Cathode
Forward Voltage Max1.3V
Reverse Recovery Time50ns
Forward Surge Current150A
Operating Temperature Max150°C
Diode Case StyleTO-220AB
No. of Pins3 Pin
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Repetitive Peak Reverse Voltage
400V
Diode Configuration
Dual Common Cathode
Reverse Recovery Time
50ns
Operating Temperature Max
150°C
No. of Pins
3 Pin
Qualification
-
Average Forward Current
16A
Forward Voltage Max
1.3V
Forward Surge Current
150A
Diode Case Style
TO-220AB
Product Range
-
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Alternatives for MUR1640CT
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00197
