Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMUR1560Copy
Manufacturer Standard Lead Time16 weeks
Order Code4245037
Your Part Number
10,476 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
10,474 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.840 (CNY19.0292) |
| 10+ | CNY10.470 (CNY11.8311) |
| 100+ | CNY7.430 (CNY8.3959) |
| 500+ | CNY6.280 (CNY7.0964) |
| 1000+ | CNY5.870 (CNY6.6331) |
| 5000+ | CNY5.600 (CNY6.328) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.84 (CNY19.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMUR1560Copy
Manufacturer Standard Lead Time16 weeks
Order Code4245037
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current15A
Forward Voltage Max1.5V
Reverse Recovery Time50ns
Forward Surge Current225A
Operating Temperature Max150°C
Qualification-
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Forward Voltage Max
1.5V
Forward Surge Current
225A
Qualification
-
Average Forward Current
15A
Reverse Recovery Time
50ns
Operating Temperature Max
150°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002484
