Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMT-2Copy
Manufacturer Standard Lead Time25 weeks
Order Code1773445
Product RangeMT Series
Your Part Number
30 In Stock
275 more incoming. You can reserve stock now
30 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY38.640 (CNY43.6632) |
| 5+ | CNY35.640 (CNY40.2732) |
| 10+ | CNY31.000 (CNY35.030) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY38.64 (CNY43.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMT-2Copy
Manufacturer Standard Lead Time25 weeks
Order Code1773445
Product RangeMT Series
Technical Datasheet
Marker TypeTie On Write On Plate
LegendBlank
Legend Colour-
Marker ColourWhite
Marker Dimensions21.2mm x 42.2mm
Cable Diameter Max-
Cable Diameter Min-
Marker MaterialNylon (Polyamide)
Product RangeMT Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MT-2 is a white Marker Plate made of nylon with blank legend.
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Marker Type
Tie On Write On Plate
Legend Colour
-
Marker Dimensions
21.2mm x 42.2mm
Cable Diameter Min
-
Product Range
MT Series
Legend
Blank
Marker Colour
White
Cable Diameter Max
-
Marker Material
Nylon (Polyamide)
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12
