Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMT-1Copy
Manufacturer Standard Lead Time25 weeks
Order Code1773444
Product RangeMT Series
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY46.300 (CNY52.319) |
| 5+ | CNY35.920 (CNY40.5896) |
| 10+ | CNY31.650 (CNY35.7645) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY46.30 (CNY52.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMT-1Copy
Manufacturer Standard Lead Time25 weeks
Order Code1773444
Product RangeMT Series
Technical Datasheet
Marker TypeTie On Write On Plate
LegendBlank
Legend Colour-
Marker ColourWhite
Marker Dimensions15.2mm x 26mm
Cable Diameter Max-
Cable Diameter Min-
Marker MaterialNylon (Polyamide)
Product RangeMT Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MT-1 is a white Marker Plate made of nylon with blank legend.
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Marker Type
Tie On Write On Plate
Legend Colour
-
Marker Dimensions
15.2mm x 26mm
Cable Diameter Min
-
Product Range
MT Series
Legend
Blank
Marker Colour
White
Cable Diameter Max
-
Marker Material
Nylon (Polyamide)
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
