Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MR12W1R80FTL SMD Chip Resistor, 1.8 ohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, Anti-Sulfur](https://www.element14.cn/productimages/standard/en_GB/2447094-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMR12W1R80FTLCopy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel3994498RL
Cut Tape3994498
Product RangeMP MR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.219 | CNY2.19 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.219 (CNY0.2475) |
| 100+ | CNY0.167 (CNY0.1887) |
| 500+ | CNY0.148 (CNY0.1672) |
| 1000+ | CNY0.131 (CNY0.148) |
| 2500+ | CNY0.118 (CNY0.1333) |
| 5000+ | CNY0.102 (CNY0.1153) |
| 25000+ | CNY0.094 (CNY0.1062) |
| 50000+ | CNY0.091 (CNY0.1028) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMR12W1R80FTLCopy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel3994498RL
Cut Tape3994498
Product RangeMP MR Series
Technical Datasheet
Resistance1.8ohm
Resistance Tolerance± 1%
Power Rating250mW
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThick Film
Resistor TypeAnti-Sulfur
Product RangeMP MR Series
Temperature Coefficient-200ppm/°C to +400ppm/°C
Voltage Rating200V
Product Length3.1mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
1.8ohm
Power Rating
250mW
Resistor Technology
Thick Film
Product Range
MP MR Series
Voltage Rating
200V
Product Width
1.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
Anti-Sulfur
Temperature Coefficient
-200ppm/°C to +400ppm/°C
Product Length
3.1mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
